
DG411FEUE | |
|---|---|
DigiKey Part Number | 2156-DG411FEUE-ND |
Manufacturer | |
Manufacturer Product Number | DG411FEUE |
Description | IC SW SPST-NCX4 35OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG411FEUE Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -105dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |

