Similar

8100604EA | |
|---|---|
DigiKey Part Number | 8100604EA-ND |
Manufacturer | |
Manufacturer Product Number | 8100604EA |
Description | IC SWITCH SPDT X 2 80OHM |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 80Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 400ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


