
78P2352-IELR/F | |
|---|---|
DigiKey Part Number | 78P2352-IELR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78P2352-IELR/F |
Description | IC TELECOM INTERFACE 128LQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 128-LQFP-EP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.15V ~ 3.45V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 325mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 128-LQFP Exposed Pad |
Interface CMOS | Supplier Device Package 128-LQFP-EP (14x14) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,17587 € | 19.175,87 € |
| Unit Price without VAT: | 19,17587 € |
|---|---|
| Unit Price with VAT: | 23,20280 € |

