
TSL2584TSV | |
|---|---|
DigiKey Part Number | TSL2584TSVTR-ND - Tape & Reel (TR) TSL2584TSVCT-ND - Cut Tape (CT) TSL2584TSVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL2584TSV |
Description | SENSOR OPT 600NM AMBIENT 6CSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 600nm I2C 6-XFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 600nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | 6-CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,97000 € | 9,85 € |
| 10 | 1,88000 € | 18,80 € |
| 25 | 1,77280 € | 44,32 € |
| 50 | 1,69940 € | 84,97 € |
| 100 | 1,63190 € | 163,19 € |
| 500 | 1,49634 € | 748,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44589 € | 1.445,89 € |
| 2.000 | 1,39963 € | 2.799,26 € |
| 3.000 | 1,37435 € | 4.123,05 € |
| 5.000 | 1,34428 € | 6.721,40 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,67410 € |





