
TSL12T | |
|---|---|
DigiKey Part Number | TSL12-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL12T |
Description | SENSOR OPT 640NMAMB 1510 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 640nm Voltage 1510 (3825 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 640nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 1510 (3825 Metric) | |
Supplier Device Package | 4-SMD |

