

TCS34725FN | |
|---|---|
DigiKey Part Number | TCS34725FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS34725FN |
Description | COLOR SENSOR I2C 16-B 6-SMD |
Customer Reference | |
Detailed Description | Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TCS34725FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | Gain Control, Interrupt, Sleep Mode | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | 330µA @ 3V | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 6-SMD Module | |
Base Product Number |














