


TMD26353M OLGA6 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMD26353MOLGA6LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD26353MOLGA6LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD26353MOLGA6LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD26353M OLGA6 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 6 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 6-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.7V ~ 2V, 2.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-SMD Module |
Wavelength 940nm | Supplier Device Package Module |
Proximity Detection Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,05600 € | 5,28 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,94240 € | 23,56 € |
| 50 | 0,90020 € | 45,01 € |
| 100 | 0,86180 € | 86,18 € |
| 500 | 0,78462 € | 392,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75588 € | 755,88 € |
| 2.000 | 0,72956 € | 1.459,12 € |
| 3.000 | 0,71519 € | 2.145,57 € |
| 5.000 | 0,69809 € | 3.490,45 € |
| 7.000 | 0,68740 € | 4.811,80 € |
| 10.000 | 0,67655 € | 6.765,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |



