
TMD26723 MOD8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMD26723MOD8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD26723MOD8LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD26723MOD8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD26723 MOD8 LF T&RDP |
Description | SENSOR OPT 850NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TMD26723 MOD8 LF T&RDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 2,03800 € | 10,19 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,83440 € | 45,86 € |
| 50 | 1,75880 € | 87,94 € |
| 100 | 1,68980 € | 168,98 € |
| 500 | 1,55074 € | 775,37 € |
| 1.000 | 1,49897 € | 1.498,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43705 € | 3.592,62 € |
| 5.000 | 1,39470 € | 6.973,50 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |


