LED Lighting Color Horticulture Violet 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00UBH0-00U8

DigiKey Part Number
475-LZ4-00UBH0-00U8TR-ND - Tape & Reel (TR)
475-LZ4-00UBH0-00U8CT-ND - Cut Tape (CT)
475-LZ4-00UBH0-00U8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZ4-00UBH0-00U8
Description
LED ENGIN LUXIGEN, LZ4-00UBH0
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting Color Horticulture Violet 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
900mA
Mfr
Temperature - Test
25°C
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
Current - Test
700mA
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Voltage - Forward (Vf) (Typ)
14.2V
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,17000 €22,17 €
1017,76300 €177,63 €
10015,54480 €1.554,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,53392 €3.633,48 €
50014,11076 €7.055,38 €
Manufacturers Standard Package
Unit Price without VAT:22,17000 €
Unit Price with VAT:26,82570 €