Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY T64F-BBDA-35-1-20-R33-Z

DigiKey Part Number
475-LYT64F-BBDA-35-1-20-R33-ZTR-ND - Tape & Reel (TR)
475-LYT64F-BBDA-35-1-20-R33-ZCT-ND - Cut Tape (CT)
475-LYT64F-BBDA-35-1-20-R33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY T64F-BBDA-35-1-20-R33-Z
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
597nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
3.80mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
2.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27400 €2,74 €
1000,19530 €19,53 €
5000,16014 €80,07 €
1.0000,14854 €148,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13867 €277,34 €
4.0000,13029 €521,16 €
6.0000,12599 €755,94 €
10.0000,12113 €1.211,30 €
14.0000,11823 €1.655,22 €
20.0000,11541 €2.308,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €