
LR T66F-AACA-1-3A4B-20-R33-Z | |
|---|---|
DigiKey Part Number | 475-LRT66F-AACA-1-3A4B-20-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR T66F-AACA-1-3A4B-20-R33-Z |
Description | 67000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color TOPLED Red 625nm (619nm ~ 631nm) 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (619nm ~ 631nm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | 2.22lm | |
Temperature - Test | 25°C | |
Viewing Angle | 55° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13237 € | 794,22 € |
| Unit Price without VAT: | 0,13237 € |
|---|---|
| Unit Price with VAT: | 0,16017 € |


