
LE D P2MQ-JQJT-R-0-J00-T01 | |
|---|---|
DigiKey Part Number | 475-LEDP2MQ-JQJT-R-0-J00-T01-ND |
Manufacturer | |
Manufacturer Product Number | LE D P2MQ-JQJT-R-0-J00-T01 |
Description | THE OSRAM OSTAR PROJECTION POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Blue Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 440nm (435nm ~ 445nm) | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 57100mW (48400mW ~ 65800mW) | |
Current - Test | 10A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 16V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 3.20mm L x 2.60mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,32000 € | 32,32 € |
| 38 | 24,11579 € | 916,40 € |
| 114 | 22,74974 € | 2.593,47 € |
| Unit Price without VAT: | 32,32000 € |
|---|---|
| Unit Price with VAT: | 39,10720 € |

