
KW3 HNL631.TK-6TTC-4L07M0-JCAB-A00-S | |
|---|---|
DigiKey Part Number | 475-KW3HNL631.TK-6TTC-4L07M0-JCAB-A00-STR-ND - Tape & Reel (TR) 475-KW3HNL631.TK-6TTC-4L07M0-JCAB-A00-SCT-ND - Cut Tape (CT) 475-KW3HNL631.TK-6TTC-4L07M0-JCAB-A00-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW3 HNL631.TK-6TTC-4L07M0-JCAB-A00-S |
Description | LED OSLON WHITE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 9.275V 1A 120° 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 5-SMD, No Lead |
Color | Size / Dimension 0.251" L x 0.148" W (6.37mm x 3.75mm) |
Flux @ 25°C, Current - Test 1413lm (1230lm ~ 1595lm) | Height - Seated (Max) 0.022" (0.56mm) |
Current - Test 1A | Thermal Resistance of Package 1.35°C/W |
Voltage - Forward (Vf) (Typ) 9.275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW3 HJL533.TK-7TTB-5L26M1-JCAB-1A-S | ams-OSRAM USA INC. | 0 | 475-KW3HJL533.TK-7TTB-5L26M1-JCAB-1A-STR-ND | 1,22611 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,26400 € | 32,64 € |
| 100 | 2,60180 € | 260,18 € |
| 500 | 2,31178 € | 1.155,89 € |
| 1.000 | 2,22087 € | 2.220,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,13775 € | 4.275,50 € |
| 4.000 | 2,07032 € | 8.281,28 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,31190 € |

