
KR DMLQ32.23-6K6M-26-M3W3-700-R18 | |
|---|---|
DigiKey Part Number | 475-KRDMLQ32.23-6K6M-26-M3W3TR-ND - Tape & Reel (TR) 475-KRDMLQ32.23-6K6M-26-M3W3CT-ND - Cut Tape (CT) 475-KRDMLQ32.23-6K6M-26-M3W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DMLQ32.23-6K6M-26-M3W3-700-R18 |
Description | MID-POWER LED FOR SIGNALING APPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 621nm (612nm ~ 630nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 800mA |
Mfr | Luminous Flux @ Current/Temperature 152lm (80lm ~ 224lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 621nm (612nm ~ 630nm) | Supplier Device Package 1108 |
Current - Test 700mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.45V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 89 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,39010 € | 39,01 € |
| 500 | 0,32700 € | 163,50 € |
| 1.000 | 0,30631 € | 306,31 € |
| 2.000 | 0,28874 € | 577,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27384 € | 1.095,36 € |
| 8.000 | 0,26122 € | 2.089,76 € |
| 12.000 | 0,25475 € | 3.057,00 € |
| 20.000 | 0,24745 € | 4.949,00 € |
| 28.000 | 0,24312 € | 6.807,36 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |




