
KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V-S | |
|---|---|
DigiKey Part Number | 475-KRTBDWLM31.32-T4U6-JW+AAAB-J3R4S6-5V-STR-ND - Tape & Reel (TR) 475-KRTBDWLM31.32-T4U6-JW+AAAB-J3R4S6-5V-SCT-ND - Cut Tape (CT) 475-KRTBDWLM31.32-T4U6-JW+AAAB-J3R4S6-5V-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V-S |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 533nm Green, 462nm Blue LED Indication - Discrete 1.9V Red, 2.45V Green, 2.75V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.90mm x 1.85mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.45V Green, 2.75V Blue |
Series | Current - Test 10mA Red, 10mA Green, 10mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm Red, 526nm Green, 456nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.30mm L x 2.25mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,31220 € | 31,22 € |
| 500 | 0,25986 € | 129,93 € |
| 1.000 | 0,24269 € | 242,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22810 € | 456,20 € |
| 4.000 | 0,21572 € | 862,88 € |
| 6.000 | 0,20938 € | 1.256,28 € |
| 10.000 | 0,20221 € | 2.022,10 € |
| 14.000 | 0,19795 € | 2.771,30 € |
| 20.000 | 0,19379 € | 3.875,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |



