Image for GW PUSTA1.PM-PBQB-XX55-1-1050-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PUSTA1.PM-PBQB-XX55-1-1050-R18

DigiKey Part Number
475-GWPUSTA1.PM-PBQB-XX55-1-1050-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW PUSTA1.PM-PBQB-XX55-1-1050-R18
Description
LED OSCONIQ COOL WHT 5000K 3SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Neutral 4000K 2.75V 1.05A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1515 (3838 Metric)
Color
Supplier Device Package
1515
CCT (K)
4000K
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Current - Test
1.05A
Height - Seated (Max)
0.089" (2.25mm)
Voltage - Forward (Vf) (Typ)
2.75V
Thermal Resistance of Package
1.9°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,84960 €1.019,52 €
Unit Price without VAT:0,84960 €
Unit Price with VAT:1,02802 €