LED Lighting DURIS® S 5 White, Neutral 4000K 6.2V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PSLR31.EM-LRLS-XX55-1-150-R18

DigiKey Part Number
475-GWPSLR31.EM-LRLS-XX55-1-150-R18TR-ND - Tape & Reel (TR)
475-GWPSLR31.EM-LRLS-XX55-1-150-R18CT-ND - Cut Tape (CT)
475-GWPSLR31.EM-LRLS-XX55-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PSLR31.EM-LRLS-XX55-1-150-R18
Description
LED DURIS S5 NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting DURIS® S 5 White, Neutral 4000K 6.2V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
140lm (130lm ~ 150lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
17°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25600 €2,56 €
1000,18220 €18,22 €
5000,14908 €74,54 €
1.0000,13816 €138,16 €
2.0000,12887 €257,74 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €