
GW CSSRML.HW-ACAG-H3H4-1-350-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRML.HW-ACAG-H3H4-1-350-R33TR-ND - Tape & Reel (TR) 475-GWCSSRML.HW-ACAG-H3H4-1-350-R33CT-ND - Cut Tape (CT) 475-GWCSSRML.HW-ACAG-H3H4-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRML.HW-ACAG-H3H4-1-350-R33 |
Description | LED OSLON HORTICULTURE WHT 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Optimal White 2.92V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 211lm (185lm ~ 237lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | 206 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.084" (2.14mm) | |
Thermal Resistance of Package | 2.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42892 € | 1.286,76 € |
| 6.000 | 0,41925 € | 2.515,50 € |
| 15.000 | 0,40958 € | 6.143,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,90900 € | 9,09 € |
| 100 | 0,68280 € | 68,28 € |
| 500 | 0,58290 € | 291,45 € |
| 1.000 | 0,55025 € | 550,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87600 € | 8,76 € |
| 100 | 0,61740 € | 61,74 € |
| 500 | 0,51554 € | 257,77 € |
| 1.000 | 0,48428 € | 484,28 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

