
GW CSSRM2.EM-M8MF-XX53-1 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.EM-M8MF-XX53-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.EM-M8MF-XX53-1 |
Description | LED OSLON COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 265lm (250lm ~ 280lm) | Height - Seated (Max) 0.082" (2.09mm) |
Current - Test 700mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 135 lm/W |












