GH CSSPM1.24-4T2U-1-0-350-R18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 4.277
Unit Price: 1,34000 €
Datasheet
LED Lighting Color OSLON® SSL 120 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH CSSPM1.24-4T2U-1-0-350-R18

DigiKey Part Number
475-GHCSSPM1.24-4T2U-1-0-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GH CSSPM1.24-4T2U-1-0-350-R18
Description
LED OSLON SSL120 RED 656NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 120 Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
530mW (400mW ~ 560mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
Wavelength
656nm (646nm ~ 666nm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.073" (1.86mm)
Voltage - Forward (Vf) (Typ)
2.15V
Thermal Resistance of Package
5.3°C/W
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GH CSSPM1.24-4T2U-1-1-350-R33ams-OSRAM USA INC.4.277475-GHCSSPM1.24-4T2U-1-1-350-R33CT-ND1,34000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes