LED Lighting Color OSLON® Optimal Blue 451nm (444nm ~ 457nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD CSSRML.14-U8V1-24-1-350-R33

DigiKey Part Number
475-GDCSSRML.14-U8V1-24-1-350-R33TR-ND - Tape & Reel (TR)
475-GDCSSRML.14-U8V1-24-1-350-R33CT-ND - Cut Tape (CT)
475-GDCSSRML.14-U8V1-24-1-350-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD CSSRML.14-U8V1-24-1-350-R33
Description
NEW HORTICULTURE LED FAMILY FOR
Customer Reference
Detailed Description
LED Lighting Color OSLON® Optimal Blue 451nm (444nm ~ 457nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
451nm (444nm ~ 457nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.92V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
773mW (720mW ~ 825mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.092" (2.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.712
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40975 €1.229,25 €
6.0000,40050 €2.403,00 €
15.0000,39126 €5.868,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,87500 €8,75 €
1000,65650 €65,65 €
5000,55972 €279,86 €
1.0000,52809 €528,09 €
Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,84600 €8,46 €
1000,59420 €59,42 €
5000,49528 €247,64 €
1.0000,46491 €464,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,48830 €