62 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D620FXPAJ

DigiKey Part Number
720-VJ0603D620FXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D620FXPAJCT-ND - Cut Tape (CT)
720-VJ0603D620FXPAJDKR-ND
Manufacturer
Manufacturer Product Number
VJ0603D620FXPAJ
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D620FXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37100 €3,71 €
500,28340 €14,17 €
1000,25620 €25,62 €
5000,21064 €105,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19653 €196,53 €
2.0000,18493 €369,86 €
3.0000,17912 €537,36 €
5.0000,17268 €863,40 €
7.0000,16892 €1.182,44 €
10.0000,16530 €1.653,00 €
Manufacturers Standard Package
720-VJ0603D620FXPAJDKR-ND
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37100 €3,71 €
500,28340 €14,17 €
1000,25620 €25,62 €
5000,21064 €105,32 €
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €