
AS8579-ASST SSOP24 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS8579-ASSTTR-ND - Tape & Reel (TR) 4991-AS8579-ASSTCT-ND - Cut Tape (CT) 4991-AS8579-ASSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS8579-ASST SSOP24 LF T&RDP |
Description | SENSOR - CAPACITIVE DIGITAL SPI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital, SPI | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 5 | 7,19000 € | 35,95 € |
| 10 | 6,90800 € | 69,08 € |
| 25 | 6,57000 € | 164,25 € |
| 50 | 6,33920 € | 316,96 € |
| 100 | 6,12760 € | 612,76 € |
| 500 | 6,03980 € | 3.019,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,39681 € | 10.793,62 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,61950 € |





