
AS8579-ASSM SSOP24 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS8579-ASSMTR-ND - Tape & Reel (TR) 4991-AS8579-ASSMCT-ND - Cut Tape (CT) 4991-AS8579-ASSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS8579-ASSM SSOP24 LF T&RDP |
Description | SENSOR - CAPACITIVE DIGITAL SPI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital, SPI | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 5 | 7,55000 € | 37,75 € |
| 10 | 7,25300 € | 72,53 € |
| 25 | 6,89840 € | 172,46 € |
| 50 | 6,65620 € | 332,81 € |
| 100 | 6,43400 € | 643,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,98654 € | 2.993,27 € |
| 1.000 | 5,81975 € | 5.819,75 € |
| 1.500 | 5,72860 € | 8.592,90 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 10,10350 € |

