
AS5134 ADAPTERBOARD | |
|---|---|
DigiKey Part Number | 4991-AS5134ADAPTERBOARD-ND |
Manufacturer | |
Manufacturer Product Number | AS5134 ADAPTERBOARD |
Description | ADAPTER BOARD FOR AS5134 |
Customer Reference | |
Detailed Description | AS5134 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Magnetic, Rotary Position | Utilized IC / Part AS5134 |
Sensing Range 360° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,47240 € |

