
AS3931-ZTST | |
|---|---|
DigiKey Part Number | AS3931-ZTST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3931-ZTST |
Description | IC RFID READER 19-150KHZ 16TSSOP |
Customer Reference | |
Detailed Description | RFID Reader IC 19kHz ~ 150kHz SPI 2.4V ~ 5.5V 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 65°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Frequency 19kHz ~ 150kHz | Supplier Device Package 16-TSSOP |

