
AS1703 | |
|---|---|
DigiKey Part Number | AS1703-ND |
Manufacturer | |
Manufacturer Product Number | AS1703 |
Description | IC AMP CLASS AB MONO 1.8W 10MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |

