RF Mosfet 32 V 200 mA 3.1GHz 13dB 400W SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 32 V 200 mA 3.1GHz 13dB 400W SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power

BLS8G2731LS-400PU

DigiKey Part Number
1603-1024-ND
Manufacturer
Manufacturer Product Number
BLS8G2731LS-400PU
Description
RF MOSFET LDMOS 32V SOT539B
Customer Reference
Detailed Description
RF Mosfet 32 V 200 mA 3.1GHz 13dB 400W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
3.1GHz
Gain
13dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
200 mA
Power - Output
400W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

20In Stock
Ships from Rochester Electronics, LLC