BLF6G20-230PRN,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 55
Unit Price: 62,12750 €
Datasheet
RF Mosfet 28 V 2 A 1.8GHz ~ 1.88GHz 17.5dB 65W SOT539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 2 A 1.8GHz ~ 1.88GHz 17.5dB 65W SOT539A
Ampleon Company Video - The Leading Global Partner in RF Power

BLF6G20-230PRN,112

DigiKey Part Number
BLF6G20-230PRN,112-ND
Manufacturer
Manufacturer Product Number
BLF6G20-230PRN,112
Description
RF MOSFET LDMOS 28V SOT539A
Customer Reference
Detailed Description
RF Mosfet 28 V 2 A 1.8GHz ~ 1.88GHz 17.5dB 65W SOT539A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
1.8GHz ~ 1.88GHz
Gain
17.5dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
2 A
Power - Output
65W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-539A
Supplier Device Package
SOT539A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types