
T3650001U | |
|---|---|
DigiKey Part Number | 361-1052-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3650001U |
Description | CONN PLUG MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 14 | Features Strain Relief |
Shell Size - Insert M16-14 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 € | 23,41 € |
| 10 | 19,89800 € | 198,98 € |
| 25 | 18,65240 € | 466,31 € |
| 50 | 17,76200 € | 888,10 € |
| 100 | 16,91480 € | 1.691,48 € |
| 300 | 15,65460 € | 4.696,38 € |
| 500 | 15,10122 € | 7.550,61 € |
| Unit Price without VAT: | 23,41000 € |
|---|---|
| Unit Price with VAT: | 28,32610 € |






