Coaxial Cable 656.2' (200.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCOM-600-200M

DigiKey Part Number
4613-TCOM-600-200M-ND
Manufacturer
Manufacturer Product Number
TCOM-600-200M
Description
CABLE COAXIAL 656.2'
Customer Reference
Detailed Description
Coaxial Cable 656.2' (200.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Shield Type
Braid
Impedance
50 Ohms
Length
656.2' (200.00m)
Jacket Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19.881,79000 €9.881,79 €
109.432,61500 €94.326,15 €
258.983,44320 €224.586,08 €
Unit Price without VAT:9.881,79000 €
Unit Price with VAT:11.956,96590 €