LMR Product Line Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR Product Line Overview
LMR600

LMR-600-PVC-W

DigiKey Part Number
1946-LMR-600-PVC-W-ND
Manufacturer
Manufacturer Product Number
LMR-600-PVC-W
Description
INDOOR CABLE, WHITE PVC JACKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.590" (14.99mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
White
Usage
-
Features
-
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
85.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
51.141,13200 €5.705,66 €
Unit Price without VAT:1.141,13200 €
Unit Price with VAT:1.380,76972 €