
IB141-SMSM-8.00I | |
|---|---|
DigiKey Part Number | 1946-IB141-SMSM-8.00I-ND |
Manufacturer | |
Manufacturer Product Number | IB141-SMSM-8.00I |
Description | COAX CABLE SMA TO SMA 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,77000 € | 133,77 € |
| 10 | 113,71600 € | 1.137,16 € |
| 25 | 106,60480 € | 2.665,12 € |
| 50 | 101,52360 € | 5.076,18 € |
| Unit Price without VAT: | 133,77000 € |
|---|---|
| Unit Price with VAT: | 161,86170 € |

