Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB047-SMSM-6.0IN

DigiKey Part Number
1946-IB047-SMSM-6.0IN-ND
Manufacturer
Manufacturer Product Number
IB047-SMSM-6.0IN
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol Times Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
27 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 125°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1111,99000 €111,99 €
1095,20200 €952,02 €
2589,24800 €2.231,20 €
5084,99360 €4.249,68 €
10082,75900 €8.275,90 €
Manufacturers Standard Package
Unit Price without VAT:111,99000 €
Unit Price with VAT:135,50790 €