
CL-160 | |
|---|---|
DigiKey Part Number | KC016L-ND |
Manufacturer | |
Manufacturer Product Number | CL-160 |
Description | ICL 5 OHM 25% 2.8A 13.97MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 2.8 A 0.550" (13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2.8 A | |
R @ Current | 200 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,48800 € | 7,44 € |
| 10 | 1,37200 € | 13,72 € |
| 50 | 1,13780 € | 56,89 € |
| 100 | 1,04980 € | 104,98 € |
| 250 | 0,94328 € | 235,82 € |
| 500 | 0,86964 € | 434,82 € |
| 1.000 | 0,80137 € | 801,37 € |
| 5.000 | 0,66606 € | 3.330,30 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,16590 € |


