
PL082U-61-4-2 | |
|---|---|
DigiKey Part Number | 3936-PL082U-61-4-2-ND |
Manufacturer | |
Manufacturer Product Number | PL082U-61-4-2 |
Description | POWERLOK 4.0MM G2 2POS RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Features Mounting Flange |
Contact Type Female Socket | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,46760 € | 1.246,76 € |
| Unit Price without VAT: | 12,46760 € |
|---|---|
| Unit Price with VAT: | 15,08580 € |

