
RNJ27T1335SN023 | |
|---|---|
DigiKey Part Number | 623-RNJ27T1335SN023-ND |
Manufacturer | |
Manufacturer Product Number | RNJ27T1335SN023 |
Description | CIRC CONN, JAM NUT RCPT, SZ 13 S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 22 | Shielding |
Shell Size - Insert 13-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 400VAC, 550VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aerospace, Industrial, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 219,17900 € | 2.191,79 € |
| Unit Price without VAT: | 219,17900 € |
|---|---|
| Unit Price with VAT: | 265,20659 € |

