
T 3653 404 | |
|---|---|
DigiKey Part Number | T3653404-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3653 404 |
Description | CONN RCPT FMALE 14POS GOLD SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 14 | Shielding |
Shell Size - Insert M16-14 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| 10 | 19,07300 € | 190,73 € |
| 25 | 17,87800 € | 446,95 € |
| 50 | 17,02500 € | 851,25 € |
| 105 | 16,15733 € | 1.696,52 € |
| 315 | 14,95349 € | 4.710,35 € |
| 525 | 14,42491 € | 7.573,08 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 27,15240 € |






