
SS12A1G30 | |
|---|---|
DigiKey Part Number | SS12A1G30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS12A1G30 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SS12A1G30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73629 € | 736,29 € |
| Unit Price without VAT: | 0,73629 € |
|---|---|
| Unit Price with VAT: | 0,89091 € |

