


SP28W2G30 | |
|---|---|
DigiKey Part Number | SP28W2G30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP28W2G30 |
Description | CONTACT PIN 28-30AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 28-30 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP28W2G30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | 0.05 ~ 0.08mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,00781 € | 12.093,72 € |
| Unit Price without VAT: | 1,00781 € |
|---|---|
| Unit Price with VAT: | 1,21945 € |



