
52170032-531 | |
|---|---|
DigiKey Part Number | 889-52170032-531-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | 52170032-531 |
Description | PLASTIC LARGE 7/16" 20UNF-2B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18590 € | 371,80 € |
| Unit Price without VAT: | 0,18590 € |
|---|---|
| Unit Price with VAT: | 0,22494 € |

