3 Module Male Heavy Duty Docking, Carrier Shell Frame Size E10 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Module Male Heavy Duty Docking, Carrier Shell Frame Size E10 Black
C146 10P010 000 15

C14610P00600015

DigiKey Part Number
361-1395-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610P00600015
Description
FRAME MALE SZE10 FOR 3MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Module Male Heavy Duty Docking, Carrier Shell Frame Size E10 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male
Manufacturer
Amphenol Tuchel Industrial
Size
E10
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Number of Modules
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,15800 €161,58 €
Manufacturers Standard Package
Unit Price without VAT:16,15800 €
Unit Price with VAT:19,55118 €