
C146 10G025 501 2 | |
|---|---|
DigiKey Part Number | C14610G0255012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10G025 501 2 |
Description | CONN HOOD SIDE ENTRY SZA16 PG16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 A16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size PG16 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.776" H (79.00mm x 29.50mm x 70.50mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size A16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 12,80044 € | 576,02 € |
| Unit Price without VAT: | 12,80044 € |
|---|---|
| Unit Price with VAT: | 15,48853 € |

