4 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-4P-SR02

DigiKey Part Number
889-ATP04-4P-SR02-ND
Manufacturer
Manufacturer Product Number
ATP04-4P-SR02
Description
4 POSITION RECEPTACLE, PIN, REDU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,66000 €3,66 €
103,10700 €31,07 €
252,91240 €72,81 €
502,77320 €138,66 €
1602,55450 €408,72 €
3202,43259 €778,43 €
6402,31652 €1.482,57 €
1.1202,22689 €2.494,12 €
2.5602,10084 €5.378,15 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,42860 €