
ATM06-08SD-CAP | |
|---|---|
DigiKey Part Number | 889-ATM06-08SD-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SD-CAP |
Description | DUST CAP FOR 8 POSITION PLUG, KE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-08SD-CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 8 | |
For Use With/Related Products | ATM Series | |
Features | IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12400 € | 21,24 € |
| 25 | 1,99080 € | 49,77 € |
| 50 | 1,89560 € | 94,78 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |

