Connector Header Through Hole, Right Angle 6 position 0.174" (4.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.174" (4.42mm)
ATF13-6P2-BM13BLU
ATF13-6P2-BM13BLU
AT Series™ Connectors Overview

ATF13-6P2-BM13BLU

DigiKey Part Number
889-ATF13-6P2-BM13BLU-ND
Manufacturer
Manufacturer Product Number
ATF13-6P2-BM13BLU
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.174" (4.42mm)
Datasheet
 Datasheet
EDA/CAD Models
ATF13-6P2-BM13BLU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.843" (21.41mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,22000 €10,22 €
108,68900 €86,89 €
258,14440 €203,61 €
507,75560 €387,78 €
1007,38550 €738,55 €
4206,67474 €2.803,39 €
8406,35654 €5.339,49 €
1.2606,17751 €7.783,66 €
Manufacturers Standard Package
Unit Price without VAT:10,22000 €
Unit Price with VAT:12,36620 €