
AT04-4PBM04-X801 | |
|---|---|
DigiKey Part Number | 889-AT04-4PBM04-X801-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4PBM04-X801 |
Description | 32 POSITION POWER SPLITTER CONTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Header Connector Crimp Nickel 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 32 | |
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16 AWG | |
Features | IP68 | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,13000 € | 37,13 € |
| 10 | 31,56400 € | 315,64 € |
| 30 | 29,20967 € | 876,29 € |
| 60 | 27,81650 € | 1.668,99 € |
| 120 | 26,49033 € | 3.178,84 € |
| 270 | 25,01915 € | 6.755,17 € |
| Unit Price without VAT: | 37,13000 € |
|---|---|
| Unit Price with VAT: | 44,92730 € |

