


AT04-12PD-LE21 | |
|---|---|
DigiKey Part Number | 889-AT04-12PD-LE21-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-LE21 |
Description | 12 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | Brown | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 9,85500 € | 98,55 € |
| 25 | 9,23760 € | 230,94 € |
| 50 | 8,79660 € | 439,83 € |
| 100 | 8,37680 € | 837,68 € |
| 300 | 7,75243 € | 2.325,73 € |
| 500 | 7,47828 € | 3.739,14 € |
| 1.000 | 7,12181 € | 7.121,81 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 14,02390 € |

