
AHDP02-24-35SR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-35SR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-35SR-WTA |
Description | 35 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-35SR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 35 | Note Contacts Sold Separately |
Shell Size - Insert 24-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (3), 20 (32) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 10 | 12,53300 € | 125,33 € |
| 25 | 11,74840 € | 293,71 € |
| 50 | 11,18760 € | 559,38 € |
| 100 | 10,65370 € | 1.065,37 € |
| 250 | 9,98728 € | 2.496,82 € |
| 500 | 9,51110 € | 4.755,55 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,84750 € |

