
ACPM-GB BULK | |
|---|---|
DigiKey Part Number | 889-ACPM-GBBULK-ND |
Manufacturer | |
Manufacturer Product Number | ACPM-GB BULK |
Description | 1/4" G SERIES PHONE STR MONO NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.190" (30.30mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Zinc Die Cast |
Actual Diameter 0.249" (6.32mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,42500 € | 34,25 € |
| 25 | 3,21040 € | 80,26 € |
| 50 | 3,05700 € | 152,85 € |
| 100 | 2,91090 € | 291,09 € |
| 300 | 2,69380 € | 808,14 € |
| 500 | 2,59846 € | 1.299,23 € |
| 1.000 | 2,47453 € | 2.474,53 € |
| 2.500 | 2,31976 € | 5.799,40 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,87630 € |

